
SD6030-680-R | |
|---|---|
DigiKey Part Number | 513-1479-2-ND - Tape & Reel (TR) 513-1479-1-ND - Cut Tape (CT) 513-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-680-R |
Description | FIXED IND 65.6UH 920MA 355 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65.6 µH Shielded Drum Core, Wirewound Inductor 920 mA 355mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-680-R Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 355mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH5D28NP-680NC | Sumida America Inc. | 23.884 | 308-2194-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,74190 € | 74,19 € |
| 1.000 | 0,62028 € | 620,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58107 € | 1.162,14 € |
| 4.000 | 0,54804 € | 2.192,16 € |
| 6.000 | 0,52961 € | 3.177,66 € |
| 10.000 | 0,50731 € | 5.073,10 € |
| 14.000 | 0,50676 € | 7.094,64 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

