
SD6030-270-R | |
|---|---|
DigiKey Part Number | 283-SD6030-270-RTR-ND - Tape & Reel (TR) 283-SD6030-270-RCT-ND - Cut Tape (CT) 283-SD6030-270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-270-R |
Description | FIXED IND 26UH 1.31A 175 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 µH Shielded Drum Core, Wirewound Inductor 1.31 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-270-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13000 € | 11,30 € |
| 100 | 0,92920 € | 92,92 € |
| 1.000 | 0,83085 € | 830,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82577 € | 1.651,54 € |
| 4.000 | 0,77887 € | 3.115,48 € |
| 6.000 | 0,75272 € | 4.516,32 € |
| 10.000 | 0,74765 € | 7.476,50 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

