
SD25-151-R | |
|---|---|
DigiKey Part Number | 283-4694-2-ND - Tape & Reel (TR) 283-4694-1-ND - Cut Tape (CT) 283-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-151-R |
Description | FIXED IND 150UH 553MA 872.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 553 mA 872.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-151-R Models |
Category | Current - Saturation (Isat) 328mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 872.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,69600 € | 16,96 € |
| 100 | 1,39540 € | 139,54 € |
| 1.000 | 1,25147 € | 1.251,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,26344 € | 3.663,98 € |
| 5.800 | 1,24298 € | 7.209,28 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

