400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
BK1/S501-1.25-R
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-400-R

DigiKey Part Number
283-S501-400-R-ND
Manufacturer
Manufacturer Product Number
S501-400-R
Description
FUSE CERAMIC 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.018
Approval Agency
CSA, cURus
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
2.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,89800 €19,49 €
103,59800 €35,98 €
153,43267 €51,49 €
253,23480 €80,87 €
353,11086 €108,88 €
502,98440 €149,22 €
1252,68152 €335,19 €
2502,47200 €618,00 €
5002,27778 €1.138,89 €
Manufacturers Standard Package
Unit Price without VAT:3,89800 €
Unit Price with VAT:4,71658 €