


PTS18128V160 | |
|---|---|
DigiKey Part Number | 283-3163-2-ND - Tape & Reel (TR) 283-3163-1-ND - Cut Tape (CT) 283-3163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V160 |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.6 A | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 3.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC160F-2 | Littelfuse Inc. | 9.072 | MINISMDC160F-2CT-ND | 0,48000 € | Direct |
| 1812L160PR | Littelfuse Inc. | 5.070 | F4068CT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12200 € | 0,61 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,08680 € | 8,68 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07200 € | 36,00 € |
| 1.000 | 0,06643 € | 66,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08632 € | 172,64 € |
| 4.000 | 0,07957 € | 318,28 € |
| 6.000 | 0,07585 € | 455,10 € |
| 10.000 | 0,07140 € | 714,00 € |
| 14.000 | 0,06859 € | 960,26 € |
| 20.000 | 0,06573 € | 1.314,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

