


PTR060V0065-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0065-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0065-BK1 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 5.3 s | |
Resistance - Initial (Ri) (Min) | 310 mOhms | |
Resistance - Post Trip (R1) (Max) | 720 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18674 € | 93,37 € |
| Unit Price without VAT: | 0,18674 € |
|---|---|
| Unit Price with VAT: | 0,22596 € |

