
MFBW1V2012-090-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-090-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-090-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-090-R |
Description | FERRITE BEAD 9 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 9 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02030 € | 2,03 € |
| 1.000 | 0,01668 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01541 € | 61,64 € |
| 8.000 | 0,01453 € | 116,24 € |
| 12.000 | 0,01403 € | 168,36 € |
| 20.000 | 0,01344 € | 268,80 € |
| 28.000 | 0,01306 € | 365,68 € |
| 40.000 | 0,01267 € | 506,80 € |
| 100.000 | 0,01172 € | 1.172,00 € |
| 200.000 | 0,01106 € | 2.212,00 € |
| 400.000 | 0,01043 € | 4.172,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

