220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-221-R

DigiKey Part Number
283-MFBW1V1005-221-RTR-ND - Tape & Reel (TR)
283-MFBW1V1005-221-RCT-ND - Cut Tape (CT)
283-MFBW1V1005-221-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1005-221-R
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
1000,00820 €0,82 €
1.0000,00673 €6,73 €
5.0000,00587 €29,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00559 €55,90 €
20.0000,00527 €105,40 €
30.0000,00509 €152,70 €
50.0000,00487 €243,50 €
70.0000,00474 €331,80 €
100.0000,00460 €460,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €