
HCSA1V1008-220-R | |
|---|---|
DigiKey Part Number | 283-HCSA1V1008-220-RTR-ND - Tape & Reel (TR) 283-HCSA1V1008-220-RCT-ND - Cut Tape (CT) 283-HCSA1V1008-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSA1V1008-220-R |
Description | INDUCT ARRAY SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,51640 € | 37,91 € |
| 50 | 1,42960 € | 71,48 € |
| 100 | 1,34800 € | 134,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,25840 € | 503,36 € |
| 800 | 1,18674 € | 949,39 € |
| 1.200 | 1,14677 € | 1.376,12 € |
| 2.000 | 1,09838 € | 2.196,76 € |
| 2.800 | 1,06765 € | 2.989,42 € |
| 4.000 | 1,03605 € | 4.144,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

