
HCM1A1307V3-R33-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-R33-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-R33-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-R33-R |
Description | FIXED IND 330NH 47A 0.69 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 47 A 0.69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,45290 € | 45,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71888 € | 179,72 € |
| 500 | 0,67784 € | 338,92 € |
| 750 | 0,65495 € | 491,21 € |
| 1.250 | 0,62723 € | 784,04 € |
| 1.750 | 0,60964 € | 1.066,87 € |
| 2.500 | 0,59154 € | 1.478,85 € |
| 6.250 | 0,54753 € | 3.422,06 € |
| 12.500 | 0,52712 € | 6.589,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

