
HCM1A0805V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0805V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A0805V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A0805V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0805V2-4R7-R |
Description | FIXED IND 4.7UH 8A 15.6 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 8 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.315" W (8.10mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,90520 € | 22,63 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,80470 € | 80,47 € |
| 250 | 0,74448 € | 186,12 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

