
FP1007R1-R22-R | |
|---|---|
DigiKey Part Number | 513-1629-2-ND - Tape & Reel (TR) 513-1629-1-ND - Cut Tape (CT) 513-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R1-R22-R |
Description | FIXED IND 215NH 60A 0.29 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 215 nH Unshielded Drum Core, Wirewound Inductor 60 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2607.211NLT | Pulse Electronics | 195 | 553-1998-1-ND | 1,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,35300 € | 13,53 € |
| 100 | 1,11290 € | 111,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,06603 € | 746,22 € |
| 1.400 | 1,00536 € | 1.407,50 € |
| 2.100 | 0,97153 € | 2.040,21 € |
| 3.500 | 0,93058 € | 3.257,03 € |
| 4.900 | 0,90458 € | 4.432,44 € |
| 7.000 | 0,90089 € | 6.306,23 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

