
EXLA1V0606-220-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-220-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-220-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-220-R |
Description | FIXED IND 22UH 5A 60.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 60.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,67140 € | 33,57 € |
| 100 | 0,63310 € | 63,31 € |
| 250 | 0,58572 € | 146,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,56029 € | 420,22 € |
| 1.500 | 0,52837 € | 792,56 € |
| 2.250 | 0,51056 € | 1.148,76 € |
| 3.750 | 0,48899 € | 1.833,71 € |
| 5.250 | 0,47530 € | 2.495,32 € |
| 7.500 | 0,46122 € | 3.459,15 € |
| 18.750 | 0,44321 € | 8.310,19 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |


