


EXL1V0703-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0703-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0703-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0703-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0703-2R2-R |
Description | FIXED IND 2.2UH 13A 13.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,48160 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40186 € | 602,79 € |
| 3.000 | 0,37897 € | 1.136,91 € |
| 4.500 | 0,36620 € | 1.647,90 € |
| 7.500 | 0,35075 € | 2.630,62 € |
| 10.500 | 0,34094 € | 3.579,87 € |
| 15.000 | 0,33085 € | 4.962,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

