Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EHBSA063M1511016T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M1511016TTR-ND - Tape & Reel (TR) 283-EHBSA063M1511016TCT-ND - Cut Tape (CT) 283-EHBSA063M1511016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M1511016T |
Description | CAP ALUM HYBRID 1016 63V 150UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,92425 € | 184,85 € |
| 400 | 0,85905 € | 343,62 € |
| 600 | 0,82617 € | 495,70 € |
| 1.000 | 0,78949 € | 789,49 € |
| 1.400 | 0,76794 € | 1.075,12 € |
| 2.000 | 0,74712 € | 1.494,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,08700 € | 54,35 € |
| 100 | 0,99360 € | 99,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36600 € | 13,66 € |
| 50 | 1,07340 € | 53,67 € |
| 100 | 0,98120 € | 98,12 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |




