

ECMS1V1306-701-R | |
---|---|
DigiKey Part Number | 283-ECMS1V1306-701-RTR-ND - Tape & Reel (TR) 283-ECMS1V1306-701-RCT-ND - Cut Tape (CT) 283-ECMS1V1306-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V1306-701-R |
Description | CMC 8A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 $ | 1,02 $ |
10 | 0,83600 $ | 8,36 $ |
25 | 0,77320 $ | 19,33 $ |
50 | 0,72900 $ | 36,45 $ |
100 | 0,68730 $ | 68,73 $ |
250 | 0,63580 $ | 158,95 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,62950 $ | 314,75 $ |
1.000 | 0,59358 $ | 593,58 $ |
1.500 | 0,57355 $ | 860,33 $ |
2.500 | 0,54930 $ | 1.373,25 $ |
3.500 | 0,53391 $ | 1.868,68 $ |
5.000 | 0,51807 $ | 2.590,35 $ |
12.500 | 0,47957 $ | 5.994,62 $ |
Unit Price without VAT: | 1,02000 $ |
---|---|
Unit Price with VAT: | 1,23420 $ |