


DRA127-102-R | |
|---|---|
DigiKey Part Number | 283-DRA127-102-RTR-ND - Tape & Reel (TR) 283-DRA127-102-RCT-ND - Cut Tape (CT) 283-DRA127-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-102-R |
Description | FIXED IND 1MH 598MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 598 mA 1.75Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,21000 € | 22,10 € |
| 25 | 2,04480 € | 51,12 € |
| 50 | 1,92800 € | 96,40 € |
| 100 | 1,81780 € | 181,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,71651 € | 600,78 € |
| 700 | 1,61880 € | 1.133,16 € |
| 1.050 | 1,56430 € | 1.642,52 € |
| 1.750 | 1,49835 € | 2.622,11 € |
| 2.450 | 1,45647 € | 3.568,35 € |
| 3.500 | 1,43075 € | 5.007,62 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

