10 µH Shielded Wirewound Inductor 6.02 A 17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Wirewound Inductor 6.02 A 17mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-100-R

DigiKey Part Number
283-DRA127-100-RTR-ND - Tape & Reel (TR)
283-DRA127-100-RCT-ND - Cut Tape (CT)
283-DRA127-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-100-R
Description
FIXED IND 10UH 6.02A 17 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 6.02 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
11.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,65900 €16,59 €
251,53480 €38,37 €
501,44700 €72,35 €
1001,36430 €136,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501,22689 €429,41 €
7001,15700 €809,90 €
1.0501,11801 €1.173,91 €
1.7501,07081 €1.873,92 €
2.4501,04085 €2.550,08 €
3.5001,01003 €3.535,11 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,43210 €