


DRA125-820-R | |
|---|---|
DigiKey Part Number | 283-DRA125-820-RTR-ND - Tape & Reel (TR) 283-DRA125-820-RCT-ND - Cut Tape (CT) 283-DRA125-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-820-R |
Description | FIXED IND 82UH 2.005A 135 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Wirewound Inductor 2.005 A 135mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.406A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,63590 € | 63,59 € |
| 250 | 0,58828 € | 147,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,57348 € | 344,09 € |
| 1.200 | 0,54079 € | 648,95 € |
| 1.800 | 0,52256 € | 940,61 € |
| 3.000 | 0,50047 € | 1.501,41 € |
| 4.200 | 0,48645 € | 2.043,09 € |
| 6.000 | 0,47204 € | 2.832,24 € |
| 15.000 | 0,44536 € | 6.680,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

