
DR1050-180-R | |
|---|---|
DigiKey Part Number | 283-DR1050-180-RTR-ND - Tape & Reel (TR) 283-DR1050-180-RCT-ND - Cut Tape (CT) 283-DR1050-180-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-180-R |
Description | FIXED IND 18UH 3.39A 41 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 3.39 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-180-R Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 41mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,50340 € | 50,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41102 € | 205,51 € |
| 1.000 | 0,38755 € | 387,55 € |
| 1.500 | 0,37446 € | 561,69 € |
| 2.500 | 0,35862 € | 896,55 € |
| 3.500 | 0,34856 € | 1.219,96 € |
| 5.000 | 0,33821 € | 1.691,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

