


SMDJ24CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ24CAHTR-ND - Tape & Reel (TR) 283-SMDJ24CAHCT-ND - Cut Tape (CT) 283-SMDJ24CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CAH |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77500 € | 7,75 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,40012 € | 200,06 € |
| 1.000 | 0,36386 € | 363,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30897 € | 926,91 € |
| 6.000 | 0,28643 € | 1.718,58 € |
| 9.000 | 0,27495 € | 2.474,55 € |
| 15.000 | 0,26205 € | 3.930,75 € |
| 21.000 | 0,25667 € | 5.390,07 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

