
M22-PV-K01 | |
|---|---|
DigiKey Part Number | 5730-M22-PV-K01-ND |
Manufacturer | |
Manufacturer Product Number | M22-PV-K01 |
Description | E-STOP PUSH-PULL 1NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 € | 37,17 € |
| 10 | 31,59300 € | 315,93 € |
| 25 | 29,61520 € | 740,38 € |
| 50 | 28,20280 € | 1.410,14 € |
| 100 | 26,85780 € | 2.685,78 € |
| 250 | 25,17852 € | 6.294,63 € |
| Unit Price without VAT: | 37,17000 € |
|---|---|
| Unit Price with VAT: | 44,97570 € |


