
FAZ-B1.5/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B1.5/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B1.5/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 1.5A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 € | 52,76 € |
| 5 | 43,76600 € | 218,83 € |
| 10 | 40,36900 € | 403,69 € |
| 50 | 33,41640 € | 1.670,82 € |
| 100 | 30,77850 € | 3.077,85 € |
| 250 | 27,58092 € | 6.895,23 € |
| Unit Price without VAT: | 52,76000 € |
|---|---|
| Unit Price with VAT: | 63,83960 € |

