
KLM-5 | |
|---|---|
DigiKey Part Number | 283-3105-ND |
Manufacturer | |
Manufacturer Product Number | KLM-5 |
Description | FUSE CARTRIDGE 5A 600VAC/VDC 5AG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,81000 € | 70,81 € |
| 5 | 58,72600 € | 293,63 € |
| 10 | 54,16100 € | 541,61 € |
| 50 | 44,81600 € | 2.240,80 € |
| 100 | 43,72840 € | 4.372,84 € |
| Unit Price without VAT: | 70,81000 € |
|---|---|
| Unit Price with VAT: | 85,68010 € |

