
GSGB85 | |
|---|---|
DigiKey Part Number | 2041-GSGB85-ND |
Manufacturer | |
Manufacturer Product Number | GSGB85 |
Description | 85AMP 660V AC BS88 SEMI CONDUCTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 A 660 V 400 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 660 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Response Time Fast Blow |
Mounting Type Bolt Mount | Package / Case |
Fuse Type | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 209,94600 € | 2.099,46 € |
| Unit Price without VAT: | 209,94600 € |
|---|---|
| Unit Price with VAT: | 254,03466 € |


