
170M1370 | |
|---|---|
DigiKey Part Number | 283-3704-ND |
Manufacturer | |
Manufacturer Product Number | 170M1370 |
Description | FUSE SQUARE 200A 700VAC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) | |
Melting I²t | 4200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,45000 € | 255,45 € |
| 5 | 211,70400 € | 1.058,52 € |
| 10 | 195,13900 € | 1.951,39 € |
| 50 | 161,16440 € | 8.058,22 € |
| Unit Price without VAT: | 255,45000 € |
|---|---|
| Unit Price with VAT: | 309,09450 € |

