
L025CT2941 | |
|---|---|
DigiKey Part Number | 4627-L025CT2941-ND |
Manufacturer | |
Manufacturer Product Number | L025CT2941 |
Description | BNC(F) ADAPT 4MM BPOST BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Female To Binding Post, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Female | |
Convert To (Adapter End) | Binding Post, Double | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| 10 | 13,96600 € | 139,66 € |
| 25 | 13,09120 € | 327,28 € |
| 50 | 12,46640 € | 623,32 € |
| 100 | 11,87160 € | 1.187,16 € |
| 250 | 11,12900 € | 2.782,25 € |
| 500 | 10,59852 € | 5.299,26 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,89240 € |

