
L008 | |
|---|---|
DigiKey Part Number | 4627-L008-ND |
Manufacturer | |
Manufacturer Product Number | L008 |
Description | CONN ADPT BNC PLUG TO F JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To F Jack, Female Socket Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,14660 € | 107,33 € |
| 100 | 2,04400 € | 204,40 € |
| 250 | 1,91600 € | 479,00 € |
| 500 | 1,82454 € | 912,27 € |
| 1.000 | 1,73749 € | 1.737,49 € |
| 2.500 | 1,62882 € | 4.072,05 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,42430 € |

