
9224812M0870 | |
|---|---|
DigiKey Part Number | 4627-9224812M0870-ND |
Manufacturer | |
Manufacturer Product Number | 9224812M0870 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 80°C |
Termination Screw | Contact Material Copper |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation A | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 10 | 14,94800 € | 149,48 € |
| 100 | 12,70630 € | 1.270,63 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 21,28390 € |


