
45-1828.3C90.001.408 | |
|---|---|
DigiKey Part Number | 45-1828.3C90.001.408-ND |
Manufacturer | |
Manufacturer Product Number | 45-1828.3C90.001.408 |
Description | SWITCH SELECT 2POS DPST 10A 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 V |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Approval Agency CCC, CE, CSA, UL, VDE |
Current Rating (Amps) 10A (AC/DC) | Base Product Number |
Voltage Rating - AC 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,11800 € | 521,18 € |
| Unit Price without VAT: | 52,11800 € |
|---|---|
| Unit Price with VAT: | 63,06278 € |

