18-982.0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 2
Unit Price: 2,98000 €
Datasheet
Square Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-982.0

DigiKey Part Number
18-982.0-ND
Manufacturer
Manufacturer Product Number
18-982.0
Description
CAP PUSHBUTTON SQUARE BLK
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Square
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
18 Series
Mounting Type
Snap Fit
Size
13.80mm L x 13.80mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes