
DB750BLK | |
|---|---|
DigiKey Part Number | 461-1237-ND |
Manufacturer | |
Manufacturer Product Number | DB750BLK |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,98800 € | 59,88 € |
| 25 | 5,61240 € | 140,31 € |
| 50 | 5,34460 € | 267,23 € |
| 100 | 5,08940 € | 508,94 € |
| 250 | 4,77092 € | 1.192,73 € |
| 500 | 4,54334 € | 2.271,67 € |
| 1.000 | 4,32672 € | 4.326,72 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,53050 € |





