18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506-100RED

DigiKey Part Number
461-1119-ND
Manufacturer
Manufacturer Product Number
9506-100RED
Description
TEST LEAD 18AWG 5000V RED 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,45000 €107,45 €
2102,25000 €204,50 €
399,30000 €297,90 €
595,68800 €478,44 €
793,37000 €653,59 €
1090,96300 €909,63 €
2585,00760 €2.125,19 €
5080,71260 €4.035,63 €
10076,58880 €7.658,88 €
Manufacturers Standard Package
Unit Price without VAT:107,45000 €
Unit Price with VAT:130,01450 €