Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130-F120-P7T1-W19QG6-15A

DigiKey Part Number
3130-F120-P7T1-W19QG6-15A-ND
Manufacturer
Manufacturer Product Number
3130-F120-P7T1-W19QG6-15A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
E-T-A
Voltage Rating - DC
50 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Green
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
90 ~ 140V
Breaker Type
Thermal
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,37600 €413,76 €
Manufacturers Standard Package
Unit Price without VAT:41,37600 €
Unit Price with VAT:50,06496 €