2-5700-IG1-P10-A3-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 37,67800 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 39,13300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 34,88000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 24,63300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 134
Unit Price: 20,98000 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 24,63300 €
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 20,96500 €
Datasheet
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-P10-A3-10A

DigiKey Part Number
2-5700-IG1-P10-A3-10A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-P10-A3-10A
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,71900 €257,19 €
Manufacturers Standard Package
Unit Price without VAT:25,71900 €
Unit Price with VAT:31,11999 €