1140-G111-P1M1-16A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: 21,90120 €
Datasheet
Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1140-G111-P1M1-16A

DigiKey Part Number
302-1024-ND
Manufacturer
Manufacturer Product Number
1140-G111-P1M1-16A
Description
CIR BRKR THRM 16A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,44000 €20,44 €
516,96000 €84,80 €
1015,64800 €156,48 €
5012,96600 €648,30 €
10011,94990 €1.194,99 €
25010,71916 €2.679,79 €
5009,86566 €4.932,83 €
Manufacturers Standard Package
Unit Price without VAT:20,44000 €
Unit Price with VAT:24,73240 €