
TL1030AF160BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF160BQJTR-ND - Tape & Reel (TR) 141-TL1030AF160BQJCT-ND - Cut Tape (CT) 141-TL1030AF160BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF160BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF160BQJ Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Rectangular Button | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24440 € | 6,11 € |
| 100 | 0,21890 € | 21,89 € |
| 250 | 0,20284 € | 50,71 € |
| 500 | 0,19142 € | 95,71 € |
| 1.000 | 0,18077 € | 180,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16201 € | 648,04 € |
| 8.000 | 0,15397 € | 1.231,76 € |
| 12.000 | 0,14968 € | 1.796,16 € |
| 20.000 | 0,14468 € | 2.893,60 € |
| 28.000 | 0,14164 € | 3.965,92 € |
| 40.000 | 0,13862 € | 5.544,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

