RDTAR08S1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,11776 €
Datasheet
Image for RDTAR08S1R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTAR08S1R

DigiKey Part Number
141-RDTAR08S1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDTAR08S1R
Description
SW ROTARY DIP OCTAL 0.15A 42V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTAR08S1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-60°C ~ 125°C
Body Material
-
Length
0.394" (10.01mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2002,17524 €2.610,29 €
Unit Price without VAT:2,17524 €
Unit Price with VAT:2,63204 €