Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
R1966FBLKREDAF
R1966FBLKREDAF
Additional Requirements for Selecting a Switch

R1966FBLKREDAF

DigiKey Part Number
EG5570-ND
Manufacturer
Manufacturer Product Number
R1966FBLKREDAF
Description
SWITCH ROCKER SPST-NO 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966FBLKREDAF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,60500 €16,05 €
251,51360 €37,84 €
501,44780 €72,39 €
2001,32485 €264,97 €
4001,26713 €506,85 €
6001,23452 €740,71 €
1.0001,19456 €1.194,56 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,25060 €