Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
R1966ABLKBLKES
R1966ABLKBLKES
Additional Requirements for Selecting a Switch

R1966ABLKBLKES

DigiKey Part Number
EG1843-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKES
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,15200 €11,52 €
251,08720 €27,18 €
501,04020 €52,01 €
2000,95180 €190,36 €
4000,91038 €364,15 €
6000,88695 €532,17 €
1.0000,85828 €858,28 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €