



PBH4UEESNPNAGV1RBLK | |
|---|---|
DigiKey Part Number | PBH4UEESNPNAGV1RBLK-ND |
Manufacturer | |
Manufacturer Product Number | PBH4UEESNPNAGV1RBLK |
Description | SWITCH PUSHBUTTON 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH4UEESNPNAGV1RBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,88622 € | 943,11 € |
| Unit Price without VAT: | 1,88622 € |
|---|---|
| Unit Price with VAT: | 2,28233 € |

