



MS0850503F010P1A | |
|---|---|
DigiKey Part Number | MS0850503F010P1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850503F010P1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850503F010P1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 10gf | |
Release Force | 5.000gf | |
Operating Position | 0.374" (9.5mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,65675 € | 683,02 € |
| Unit Price without VAT: | 0,65675 € |
|---|---|
| Unit Price with VAT: | 0,79467 € |

