Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
JS1300AQ
JS1300AQ
How Many Poles do you need?

JS1300AQ

DigiKey Part Number
EG4408TR-ND - Tape & Reel (TR)
EG4408CT-ND - Cut Tape (CT)
EG4408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS1300AQ
Description
SWITCH NAV TACTILE 50MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
JS1300AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50mA (DC)
Manufacturer
E-Switch
Voltage Rating - DC
12 V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Navigation Switch, 2 - Axis
Mechanical Life
200,000 Cycles
Actuator Type
Tactile (5 Button)
Electrical Life
200,000 Cycles
Switch Function
4-Way Directional, Center Select
Base Product Number
Output
Digital (Mechanical Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
51,64800 €8,24 €
101,55300 €15,53 €
251,43720 €35,93 €
501,35480 €67,74 €
1001,27720 €127,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96970 €2.424,25 €
5.0000,92427 €4.621,35 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,28690 €