
NUS-0512B2 | |
|---|---|
DigiKey Part Number | 4369-NUS-0512B2-ND |
Manufacturer | |
Manufacturer Product Number | NUS-0512B2 |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 4 Leads | |
Size / Dimension | 1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,75600 € | 8,78 € |
| 19 | 1,62895 € | 30,95 € |
| 38 | 1,56684 € | 59,54 € |
| 57 | 1,53175 € | 87,31 € |
| 114 | 1,47333 € | 167,96 € |
| 266 | 1,40496 € | 373,72 € |
| 513 | 1,35405 € | 694,63 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |

