Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-20A0D0

DigiKey Part Number
4761-TB1-20A0D0-ND
Manufacturer
Manufacturer Product Number
TB1-20A0D0
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, cURus, cCSAus, ENEC, SEMKO
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,58000 €27,58 €
1023,44000 €234,40 €
2521,97280 €549,32 €
5020,92460 €1.046,23 €
10019,92660 €1.992,66 €
25018,68048 €4.670,12 €
Manufacturers Standard Package
Unit Price without VAT:27,58000 €
Unit Price with VAT:33,37180 €