
TB1-30A080H | |
|---|---|
DigiKey Part Number | 4761-TB1-30A080H-ND |
Manufacturer | |
Manufacturer Product Number | TB1-30A080H |
Description | LINE FILTER 250VAC/VDC 30A CHASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| 10 | 28,37300 € | 283,73 € |
| 25 | 26,59720 € | 664,93 € |
| 50 | 25,32860 € | 1.266,43 € |
| 100 | 24,12080 € | 2.412,08 € |
| 250 | 22,61268 € | 5.653,17 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 40,38980 € |

