Parametric Equivalent

EA R1024X-70BLWTS | |
|---|---|
DigiKey Part Number | 1481-EAR1024X-70BLWTS-ND |
Manufacturer | |
Manufacturer Product Number | EA R1024X-70BLWTS |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | GT911, GT928 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,09000 € | 122,09 € |
| 10 | 105,14500 € | 1.051,45 € |
| Unit Price without VAT: | 122,09000 € |
|---|---|
| Unit Price with VAT: | 147,72890 € |


