
ZMM4B7 | |
|---|---|
DigiKey Part Number | 4878-ZMM4B7TR-ND - Tape & Reel (TR) 4878-ZMM4B7CT-ND - Cut Tape (CT) 4878-ZMM4B7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM4B7 |
Description | DIODE ZENER 4.7V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM4B7 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04234 € | 21,17 € |
| 1.000 | 0,03716 € | 37,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03152 € | 78,80 € |
| 5.000 | 0,02802 € | 140,10 € |
| 7.500 | 0,02623 € | 196,72 € |
| 12.500 | 0,02421 € | 302,62 € |
| 17.500 | 0,02302 € | 402,85 € |
| 25.000 | 0,02186 € | 546,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

