
SKL36-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL36-AQCT-ND - Cut Tape (CT) 4878-SKL36-AQDKR-ND - Digi-Reel® 4878-SKL36-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | SKL36-AQ |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SKL36-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09980 € | 9,98 € |
| 250 | 0,09168 € | 22,92 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,08278 € | 82,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10298 € | 308,94 € |
| 6.000 | 0,09360 € | 561,60 € |
| 9.000 | 0,08882 € | 799,38 € |
| 15.000 | 0,08345 € | 1.251,75 € |
| 21.000 | 0,08027 € | 1.685,67 € |
| 30.000 | 0,07718 € | 2.315,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

