
SB5100 | |
|---|---|
DigiKey Part Number | 4878-SB5100CT-ND - Cut Tape (CT) 4878-SB5100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5100 |
Description | DIODE SCHOTTKY 100V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25410 € | 25,41 € |
| 500 | 0,19302 € | 96,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,16034 € | 272,58 € |
| 3.400 | 0,14579 € | 495,69 € |
| 5.100 | 0,13838 € | 705,74 € |
| 8.500 | 0,13005 € | 1.105,42 € |
| 11.900 | 0,12511 € | 1.488,81 € |
| 17.000 | 0,12031 € | 2.045,27 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |



